Part Details for NH050F-L by Lineage Power
Overview of NH050F-L by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for NH050F-L
NH050F-L CAD Models
NH050F-L Part Data Attributes:
|
NH050F-L
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
NH050F-L
Lineage Power
IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, MODULE-16, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-P16 | |
Length | 69.9 mm | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 3.96 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |