Part Details for NH0505R620FC02 by Vishay Intertechnologies
Results Overview of NH0505R620FC02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NH0505R620FC02 Information
NH0505R620FC02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NH0505R620FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH0505R620FC02
|
Avnet Americas | NH-50 5.62 1% C02 - Bulk (Alt: NH0505R620FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7500 / $53.0796 | Buy Now |
DISTI #
NH0505R620FC02
|
TTI | Wirewound Resistors - Chassis Mount 5.62 OHM 1% 50W NON-INDU Min Qty: 100 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$9.2000 | Buy Now |
|
Vyrian | Resistors | 679 |
|
RFQ |
Part Details for NH0505R620FC02
NH0505R620FC02 CAD Models
NH0505R620FC02 Part Data Attributes
|
NH0505R620FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH0505R620FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 5.62ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 16.7631 V |