Part Details for NH05030R00HS5125 by Vishay Dale
Overview of NH05030R00HS5125 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH05030R00HS5125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH05030R00HS5125-ND
|
DigiKey | RES CHAS MNT 30 OHM 3% 50W Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8636 | Buy Now |
Part Details for NH05030R00HS5125
NH05030R00HS5125 CAD Models
NH05030R00HS5125 Part Data Attributes:
|
NH05030R00HS5125
Vishay Dale
Buy Now
|
Compare Parts:
NH05030R00HS5125
Vishay Dale
ALUM HOUSED WW 30 OHM 50W
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |