-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NH0501R000FE02 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6000
|
Newark | Nh-50 1 1% E02 E4 Rohs Compliant: Yes |Vishay NH0501R000FE02 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $14.5000 | Buy Now |
DISTI #
NH0501R000FE02
|
Avnet Americas | NH-50 1 1% E02 e4 - Bulk (Alt: NH0501R000FE02) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0875 / $45.9745 | Buy Now |
DISTI #
71-NH0501R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 1ohm 1% Non-Inductive RoHS: Compliant | 0 |
|
$10.5000 / $11.8300 | Order Now |
|
Future Electronics | Res Wirewound 1 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks Container: Bulk |
0 Bulk |
|
$9.0300 / $9.3600 | Buy Now |
DISTI #
NH0501R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 1ohm 1% Non-Inductive RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 105 In Stock |
|
$9.6700 | Buy Now |
DISTI #
NH0501R000FE02
|
Avnet Abacus | NH50 1 1 E02 e4 (Alt: NH0501R000FE02) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NH0501R000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH0501R000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 20W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 7.0711 V |
This table gives cross-reference parts and alternative options found for NH0501R000FE02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH0501R000FE02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NH0501R000FE02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 50 W, 1 %, 50 ppm, 1 ohm, CHASSIS MOUNT, ROHS COMPLIANT | NH0501R000FE02 vs NH0501R000FE02 |
RH0501R000FE02 | Vishay Intertechnologies | $4.9380 | Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT | NH0501R000FE02 vs RH0501R000FE02 |
RH0501R000FC02 | Vishay Intertechnologies | $4.5612 | Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | NH0501R000FE02 vs RH0501R000FC02 |
RH0501R000FE02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 50 W, 1 %, 50 ppm, 1 ohm, CHASSIS MOUNT, ROHS COMPLIANT | NH0501R000FE02 vs RH0501R000FE02 |
TMC0501R000FE02 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 50W, 1ohm, 1% +/-Tol, 50ppm/Cel, Chassis Mount, GREEN | NH0501R000FE02 vs TMC0501R000FE02 |
RH0501R000FC02 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 50 W, 1 %, 50 ppm, 1 ohm, CHASSIS MOUNT | NH0501R000FE02 vs RH0501R000FC02 |
REA50AFB-AX-1R00N1 | Vitrohm Portuguesa LDA | Check for Price | Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, | NH0501R000FE02 vs REA50AFB-AX-1R00N1 |