Part Details for NH025R1500FE02 by Vishay Intertechnologies
Overview of NH025R1500FE02 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH025R1500FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH025R1500FE02
|
Avnet Americas | NH-25 .15 1% E02 e4 - Bulk (Alt: NH025R1500FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7920 | Buy Now |
DISTI #
71-NH025R1500FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount .15 OHM 1% 25W NON-INDU RoHS: Compliant | 0 |
|
$5.9400 / $11.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks | 0 |
|
$6.7800 | Buy Now |
DISTI #
NH025R1500FE02
|
TTI | Wirewound Resistors - Chassis Mount .15 OHM 1% 25W NON-INDU Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 80 In Stock |
|
$7.3500 | Buy Now |
Part Details for NH025R1500FE02
NH025R1500FE02 CAD Models
NH025R1500FE02 Part Data Attributes
|
NH025R1500FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH025R1500FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 0.15ohm, 1% +/-Tol, 100ppm/Cel, Chassis Mount, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 12.5W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1.9365 V |