NH00CG100
Littelfuse Inc
Description: Electric Fuse, 100A, 500VAC, 440VDC, 120000A (IR), Inline/holder,

Overview of NH00CG100 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NH00CG100 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NH00CG100 by Littelfuse Inc

NH00CG100
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 440 VDC: 25000 A
Body Breadth
20 mm
Body Height
54 mm
Body Length or Diameter
51.3 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
120000 A
Rated Current
100 A
Rated Voltage(AC)
500 V
Rated Voltage(DC)
440 V
Reference Standard
VDE
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. NH00CG100
    Littelfuse Inc
    Electric Fuse, 100A, 500VAC, 440VDC, 120000A (IR), Inline/holder,
    VS

Alternate Parts for NH00CG100

This table gives cross-reference parts and alternative options found for NH00CG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NH00CG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NH1CG100 Electric Fuse, 100A, 500VAC, 440VDC, 120000A (IR), Inline/holder, Littelfuse Inc NH00CG100 vs NH1CG100
NH00M100 Electric Fuse, 100A, 500VAC, 440VDC, 120000A (IR), Inline/holder, Littelfuse Inc NH00CG100 vs NH00M100

Related Parts for NH00CG100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NH00CG100 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NH00CG100 by Littelfuse Inc

  • Please alert me when NH00CG100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NH00CG100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NH00CG100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NH00CG100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NH00CG100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NH00CG100 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: