Part Details for NH000GG69V25 by Mersen Electrical Power
Overview of NH000GG69V25 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NH000GG69V25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M228447
|
TME | Fuse: fuse, gG, 25A, 690VAC, 250VDC, ceramic,industrial, NH000 Min Qty: 1 | 0 |
|
$10.8900 / $12.4400 | RFQ |
Part Details for NH000GG69V25
NH000GG69V25 CAD Models
NH000GG69V25 Part Data Attributes
|
NH000GG69V25
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
NH000GG69V25
Mersen Electrical Power
Electric Fuse, 25A, 690VAC, Inline/holder, CADMIUM FREE/LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Package Description | CADMIUM FREE/LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 000 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |