Part Details for NH-500.741OHM0.25%E02 by Vishay Intertechnologies
Overview of NH-500.741OHM0.25%E02 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NH-500.741OHM0.25%E02
NH-500.741OHM0.25%E02 CAD Models
NH-500.741OHM0.25%E02 Part Data Attributes
|
NH-500.741OHM0.25%E02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NH-500.741OHM0.25%E02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 0.741ohm, 0.25% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
JESD-609 Code | e4 | |
Lead Length | 11.13 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Rated Power Dissipation (P) | 50 W | |
Reference Standard | MIL-PRF-18546 | |
Resistance | 0.741 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Tolerance | 0.25% |