Part Details for NGTG25N120FL2WG by onsemi
Overview of NGTG25N120FL2WG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGTG25N120FL2WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4272
|
Newark | 1200V/25 Fast Igbt Only Fsii To-247/Tube |Onsemi NGTG25N120FL2WG RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-NGTG25N120FL2WG-488-ND
|
DigiKey | IGBT TRENCH FS 1200V 50A TO247-3 Min Qty: 113 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32664 In Stock |
|
$2.6700 | Buy Now |
DISTI #
NGTG25N120FL2WG
|
Avnet Americas | Trans IGBT Chip N-CH 1200V 50A 3-Pin TO-247 Tube - Rail/Tube (Alt: NGTG25N120FL2WG) RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 32664 Partner Stock |
|
$2.2940 / $2.7380 | Buy Now |
|
Rochester Electronics | NGTG25N120FL2 - IGBT, 1200V 25A SOLAR/UPS RoHS: Compliant Status: Obsolete Min Qty: 1 | 2520 |
|
$2.2900 / $2.7000 | Buy Now |
DISTI #
NGTG25N120FL2WG
|
IBS Electronics | Trans IGBT Chip N-CH 1200V 50A 385000mW 3-Pin(3+, Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 | 2 |
|
$2.8340 | Buy Now |
Part Details for NGTG25N120FL2WG
NGTG25N120FL2WG CAD Models
NGTG25N120FL2WG Part Data Attributes
|
NGTG25N120FL2WG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NGTG25N120FL2WG
onsemi
IGBT, 1200V 25A SOLAR/UPS, TO-247-3, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3 | |
Manufacturer Package Code | 340AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 385 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 430 ns | |
Turn-on Time-Nom (ton) | 178 ns |