Part Details for NGRV3030UW2R442G1TRF by NIC Components Corp
Results Overview of NGRV3030UW2R442G1TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NGRV3030UW2R442G1TRF Information
NGRV3030UW2R442G1TRF by NIC Components Corp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NGRV3030UW2R442G1TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1206
|
Newark | Chip Antenna, 2.442Ghz, -0.4Dbi, 2W, Center Frequency:2.442Ghz, Antenna Case Size:3Mm X 3Mm X 3.3M... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
96AK1207
|
Newark | Chip Antenna, 2.442Ghz, -0.4Dbi, 2W, Center Frequency:2.442Ghz, Antenna Case Size:3Mm X 3Mm X 3.3M... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
4835-NGRV3030UW2R442G1TRFTR-ND
|
DigiKey | RF ANT FR4 CHIP 3030 2.4Ghz SOL Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2434 In Stock |
|
$0.8700 | Buy Now |
DISTI #
NGRV3030UW2R442G1TRF
|
Avnet Americas | - Tape and Reel (Alt: NGRV3030UW2R442G1TRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days Container: Reel |
2000 |
|
$0.7920 / $0.9108 | Buy Now |
DISTI #
V72:2272_28368791
|
Arrow Electronics | 2.4 GHz WIFI / Bluetooth Chip Antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2337 Container: Cut Strips | Americas - 1800 |
|
$1.4192 / $1.5185 | Buy Now |
DISTI #
70797473
|
Verical | 2.4 GHz WIFI / Bluetooth Chip Antenna RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2337 | Americas - 1800 |
|
$1.4192 / $1.5185 | Buy Now |