Part Details for NGRM7020UW2R442G1TRF by NIC Components Corp
Overview of NGRM7020UW2R442G1TRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGRM7020UW2R442G1TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NGRM7020UW2R442G1TRFTR-ND
|
DigiKey | RF ANT FR4 CHIP 7020 2.4Ghz SOL Min Qty: 900 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1800 In Stock |
|
$2.6670 | Buy Now |
DISTI #
NGRM7020UW2R442G1T
|
Avnet Americas | Wi-Fi/BT/ZB 2.4GHz - Bulk (Alt: NGRM7020UW2R442G1T) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Bulk | 1800 Factory Stock |
|
$0.5257 / $0.6160 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks | 0 |
|
$0.5150 | Buy Now |
DISTI #
69726581
|
Verical | 2.4 GHz WIFI / Bluetooth Chip Antenna RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$3.7795 | Buy Now |
DISTI #
C1S527800632904
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 900 |
|
$3.8500 | Buy Now |