Part Details for NGRM1204US0R915G1TRF by NIC Components Corp
Overview of NGRM1204US0R915G1TRF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGRM1204US0R915G1TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1196
|
Newark | Chip Antenna, 915Mhz, Ism, -0.1Dbi, 2W, Center Frequency:915Mhz, Antenna Case Size:12Mm X 4Mm X 1.6Mm, Product Range:Ngrm Series Rohs Compliant: Yes |Nic Components NGRM1204US0R915G1TRF RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 | Buy Now |
DISTI #
96AK1197
|
Newark | Chip Antenna, 915Mhz, Ism, -0.1Dbi, 2W, Center Frequency:915Mhz, Antenna Case Size:12Mm X 4Mm X 1.6Mm, Product Range:Ngrm Series Rohs Compliant: Yes |Nic Components NGRM1204US0R915G1TRF RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 | Buy Now |
DISTI #
4835-NGRM1204US0R915G1TRFTR-ND
|
DigiKey | RF ANT FR4 CHIP 1204 915Mhz SOL Min Qty: 3500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3500 In Stock |
|
$1.1267 | Buy Now |
DISTI #
NGRM1204US0R915G1T
|
Avnet Americas | Sub-GHz ISM - Tape and Reel (Alt: NGRM1204US0R915G1T) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 4 Days Container: Reel | 3500 |
|
$1.0562 | Buy Now |
DISTI #
V72:2272_28368806
|
Arrow Electronics | 915 MHz ISM FR4 Chip Antenna RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2334 Container: Cut Strips | Americas - 3500 |
|
$0.9432 / $1.0995 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$1.0400 | Buy Now |
DISTI #
70354112
|
Verical | 915 MHz ISM FR4 Chip Antenna RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2334 | Americas - 3500 |
|
$0.9432 / $1.0995 | Buy Now |