Part Details for NGM2611-E13 WITH FILTER by FIGARO Engineering Inc
Overview of NGM2611-E13 WITH FILTER by FIGARO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGM2611-E13 WITH FILTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIGNGM2611-E13
|
Maritex | MOS-Type methane gas sensor, range: alamr at 5000ppm, supply: 5V, power: 280 mW Min Qty: 1 Package Multiple: 1 | 2 |
|
$19.5640 | Buy Now |