Part Details for NGCN/3DSBC0WW by ITT Interconnect Solutions
Overview of NGCN/3DSBC0WW by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NGCN/3DSBC0WW
NGCN/3DSBC0WW CAD Models
NGCN/3DSBC0WW Part Data Attributes
|
NGCN/3DSBC0WW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NGCN/3DSBC0WW
ITT Interconnect Solutions
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-PRF-28876; MIL-PRF-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |