Part Details for NGCN/2HP3E3FX-M001 by ITT Interconnect Solutions
Overview of NGCN/2HP3E3FX-M001 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSPMDB09MM-001 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-001 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1ft | |
CS-DSPMDB25MM-001.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-001.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1.5ft |
Part Details for NGCN/2HP3E3FX-M001
NGCN/2HP3E3FX-M001 CAD Models
NGCN/2HP3E3FX-M001 Part Data Attributes
|
NGCN/2HP3E3FX-M001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
NGCN/2HP3E3FX-M001
ITT Interconnect Solutions
Fiber Optic Connector, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: MIL-PRF-28876; MIL-PRF-38999 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |