Part Details for NGCL0603UB2R442G1TRF by NIC Components Corp
Overview of NGCL0603UB2R442G1TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGCL0603UB2R442G1TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NGCL0603UB2R442G1TRFTR-ND
|
DigiKey | RF ANT CER CHIP 0603 2.4Ghz SOL Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3560 | Buy Now |
DISTI #
NGCL0603UB2R442G1T
|
Avnet Americas | Wi-Fi/BT/ZB 2.4GHz - Bulk (Alt: NGCL0603UB2R442G1T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.3036 / $0.3220 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.3260 | Buy Now |
DISTI #
69113021
|
Verical | Ceramic Loop Chip Antennas RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.5060 | Buy Now |