Part Details for NGC103 by ROHDE&SCHWARZ
Overview of NGC103 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGC103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5552
|
Newark | Bench Power Supply, Adj, 3 O/P, 32V, 3A, Power Supply Output Type:Adjustable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:-, Output Current Max:3A, Power Rating:100W, Plug Type:- |Rohde & Schwarz NGC103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,720.0000 | Buy Now |
DISTI #
20015060
|
TestEquity LLC | Rohde & Schwarz NGC103 Power Supply, Triple Output, 3x 32V / 3A, 100W, USB/LAN, NGC Series | 0 |
|
$1,720.0000 | Buy Now |