Part Details for NGC102-G by ROHDE&SCHWARZ
Overview of NGC102-G by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGC102-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5551
|
Newark | Bench Power Supply, Adj, 2 O/P, 32V, 5A, Power Supply Output Type:Adjustable, No. Of Outputs:2 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:-, Output Current Max:5A, Power Rating:100W, Plug Type:- |Rohde & Schwarz NGC102-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,090.0000 | Buy Now |
DISTI #
20015059
|
TestEquity LLC | Rohde & Schwarz NGC102-G Power Supply, Dual Output, 2x 32V / 5A, 100W, USB/LAN/GPIB NGC Series | 0 |
|
$2,090.0000 | Buy Now |