Part Details for NGB250S15K-C by Advanced Energy Industries Inc
Overview of NGB250S15K-C by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NGB250S15K-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGB250S15K-C
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10.3A (Convection) 155W (Convection) Chassis Mount Box - Bulk (Alt: NGB250S15K-C) Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7712 | Buy Now |
DISTI #
675-NGB250S15K-C
|
Mouser Electronics | Switching Power Supplies Internal | 0 |
|
$116.5200 | Order Now |
DISTI #
NGB250S15K-C
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15V 10.3A (Convection) 155W (Convection) Chassis Mount Box (Alt: NGB250S15K-C) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |