Part Details for NGB0603CG2R450G050TRF by NIC Components Corp
Overview of NGB0603CG2R450G050TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NGB0603CG2R450G050TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGB0603CG2R450G050
|
Avnet Americas | Multilayer Chip Baluns 6-Pin SMD T/R - Tape and Reel (Alt: NGB0603CG2R450G050) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0802 / $0.0896 | Buy Now |
Part Details for NGB0603CG2R450G050TRF
NGB0603CG2R450G050TRF CAD Models
NGB0603CG2R450G050TRF Part Data Attributes
|
NGB0603CG2R450G050TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NGB0603CG2R450G050TRF
NIC Components Corp
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2550 MHz | |
Cut-off Frequency-Min | 2350 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.3 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |