Part Details for NGA-486 by RF Micro Devices Inc
Results Overview of NGA-486 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NGA-486 Information
NGA-486 by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for NGA-486
NGA-486 CAD Models
NGA-486 Part Data Attributes
|
NGA-486
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
NGA-486
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.3 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.2 |
Alternate Parts for NGA-486
This table gives cross-reference parts and alternative options found for NGA-486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NGA-486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNA-286-TR1 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, PLASTIC, SURFACE MOUNT PACKAGE-4 | NGA-486 vs SNA-286-TR1 |
GALI-6+ | Mini-Circuits | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, SOT-89, 3 PIN | NGA-486 vs GALI-6+ |
ECG040C | WJ Communications Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, GAAS, PLASTIC, SOT-86, 4 PIN | NGA-486 vs ECG040C |
SGA-5589 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | NGA-486 vs SGA-5589 |
SGA-5386 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | NGA-486 vs SGA-5386 |
SGA-6386Z | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | NGA-486 vs SGA-6386Z |
SXA-389BZ | Qorvo | Check for Price | Wide Band Medium Power Amplifier, 400MHz Min, 2500MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 4 PIN | NGA-486 vs SXA-389BZ |
AG602-86G | WJ Communications Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, SMT, SOT-86, 4 PIN | NGA-486 vs AG602-86G |
RF3374 | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, SOT-89, 3 PIN | NGA-486 vs RF3374 |
SGA-5589Z | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SOT-89, 3 PIN | NGA-486 vs SGA-5589Z |