Part Details for NG80386SXLP20 by Intel Corporation
Overview of NG80386SXLP20 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NG80386SXLP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NG80386SXLP20-544-ND
|
DigiKey | 80386- MICROPROCESSOR, X86 ARCH Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$27.4500 | Buy Now |
|
Rochester Electronics | 80386- Microprocessor, x86 Arch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 580 |
|
$23.5500 / $27.7100 | Buy Now |
Part Details for NG80386SXLP20
NG80386SXLP20 CAD Models
NG80386SXLP20 Part Data Attributes:
|
NG80386SXLP20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
NG80386SXLP20
Intel Corporation
RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP100,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 20 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |