Part Details for NG02-BD12 by Amphenol Fiber Systems International
Overview of NG02-BD12 by Amphenol Fiber Systems International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNG-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 25ft | |
MP-64RJ45UNNG-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 25ft | |
MP-6ARJ45SNNG-020 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-020 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 20ft |
Price & Stock for NG02-BD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMFNG02-BD12
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMFNG02-BD12
|
Interstate Connecting Components | 0 |
|
Buy Now |