Part Details for NFZ62E-22 48-130V50/60HZ-DC by ABB Low Voltage Products and Systems
Results Overview of NFZ62E-22 48-130V50/60HZ-DC by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFZ62E-22 48-130V50/60HZ-DC Information
NFZ62E-22 48-130V50/60HZ-DC by ABB Low Voltage Products and Systems is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for NFZ62E-22 48-130V50/60HZ-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SBH136001R2262
|
TME | Contactor: 8-pole, NC x2 + NO x6, 48÷130VAC,48÷130VDC, 3A, NFZ Min Qty: 1 | 0 |
|
$35.6200 / $40.7100 | RFQ |