-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRITE BEAD 61 OHM 2020 1LN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12188-1-ND
|
DigiKey | FERRITE BEAD 61 OHM 2020 1LN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.1932 / $0.4600 | Buy Now |
DISTI #
NFZ5BBW610LN10L
|
Avnet Americas | Ferrite Chip Bead 610 61Ohm 1.6A 2-Pin 2020 Emboss T/R - Tape and Reel (Alt: NFZ5BBW610LN10L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1590 / $0.1859 | Buy Now |
DISTI #
81-NFZ5BBW610LN10L
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 365 |
|
$0.2150 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1494 | Buy Now |
DISTI #
NFZ5BBW610LN10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 61Ω, SMD, 1A, 2020, R: 127mΩ, -40÷105°C Min Qty: 500 | 0 |
|
$0.0990 | RFQ |
|
Chip Stock | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ5BBW610LN10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ5BBW610LN10L
Murata Manufacturing Co Ltd
FERRITE BEAD 61 OHM 2020 1LN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
DC Resistance-Max | 0.127 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 61 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.6 A | |
Width | 5 mm |