-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FERRITE BEAD 17 OHM 2020 1LN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12175-1-ND
|
DigiKey | FERRITE BEAD 17 OHM 2020 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NFZ5BBW170LZ10L
|
Avnet Americas | Ferrite Chip Bead 170 17Ohm 2.5A 2-Pin 2020 Emboss T/R - Tape and Reel (Alt: NFZ5BBW170LZ10L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1749 / $0.2045 | Buy Now |
DISTI #
69063781
|
Verical | Ferrite Beads Chip 17Ohm 30% 1MHz 2.5A 0.042Ohm DCR 2020 Automotive T/R Min Qty: 187 Package Multiple: 1 Date Code: 1916 | Americas - 480 |
|
$0.1663 / $0.1675 | Buy Now |
DISTI #
NFZ5BBW170LZ10L
|
Avnet Americas | Ferrite Chip Bead 170 17Ohm 2.5A 2-Pin 2020 Emboss T/R - Tape and Reel (Alt: NFZ5BBW170LZ10L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1749 / $0.2045 | Buy Now |
DISTI #
NFZ5BBW170LZ10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 17Ω, SMD, 1.23A, 2020, R: 42mΩ, ±30% Min Qty: 500 | 0 |
|
$0.1120 | RFQ |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
C1S521301911340
|
Chip1Stop | Ferrite Beads Chip 17Ohm 30% 1MHz 2.5A 42mOhm DCR 2020 Automotive T/R RoHS: Compliant Container: Cut Tape | 480 |
|
$0.1330 / $0.1480 | Buy Now |
DISTI #
3351147
|
Farnell | FERRITE BEAD, AEC-Q200, 2020, 2.5A RoHS: Compliant Min Qty: 500 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.2089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ5BBW170LZ10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ5BBW170LZ10L
Murata Manufacturing Co Ltd
FERRITE BEAD 17 OHM 2020 1LN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
DC Resistance-Max | 0.042 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2 mm | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 17 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.5 A | |
Screening Level | AEC-Q200 | |
Width | 5 mm |