Datasheets
NFZ32BW221HN10K by: Murata Manufacturing Co Ltd

Ferrite Bead,

Part Details for NFZ32BW221HN10K by Murata Manufacturing Co Ltd

Overview of NFZ32BW221HN10K by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NFZ32BW221HN10K

NFZ32BW221HN10K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NFZ32BW221HN10K Part Data Attributes

NFZ32BW221HN10K Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
NFZ32BW221HN10K Murata Manufacturing Co Ltd Ferrite Bead,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 1210, SMD, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 1.38 Ω
Filter Type FERRITE BEAD
Height 1.55 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Impedance 220 OHM Ω
Packing Method TR, EMBOSSED, 13 INCH
Rated Current 0.39 A
Width 2.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFZ32BW221HN10K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFZ32BW221HN10K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NFZ32BW221HN10K would you like to use for your alert(s)?
  • Please alert me when NFZ32BW221HN10K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFZ32BW221HN10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFZ32BW221HN10K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFZ32BW221HN10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFZ32BW221HN10K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFZ32BW221HN10K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: