Part Details for NFZ32BW210HN10L by Murata Manufacturing Co Ltd
Results Overview of NFZ32BW210HN10L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFZ32BW210HN10L Information
NFZ32BW210HN10L by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFZ32BW210HN10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9300-1-ND
|
DigiKey | FERRITE BEAD 21 OHM 2SMD 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1597 / $0.5000 | Buy Now |
DISTI #
NFZ32BW210HN10L
|
Avnet Americas | Ferrite Chip Bead 210 21Ohm 1.2A 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: NFZ32BW210HN10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1338 / $0.1447 | Buy Now |
DISTI #
81-NFZ32BW210HN10L
|
Mouser Electronics | Ferrite Beads 1210 21ohm 30% 1200mA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.1451 | Buy Now |
|
Bristol Electronics | 1847 |
|
RFQ | ||
|
Quest Components | 1477 |
|
$0.2176 / $0.5440 | Buy Now | |
DISTI #
NFZ32BW210HN10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 21Ω, SMD, 670mA, 1210, R: 144mΩ, ±30% Min Qty: 2000 | 0 |
|
$0.0910 | RFQ |
DISTI #
NFZ32BW210HN10L
|
Avnet Abacus | Ferrite Chip Bead 210 21Ohm 12A 2Pin 1210 Emboss TR (Alt: NFZ32BW210HN10L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 78000 |
|
RFQ |
Part Details for NFZ32BW210HN10L
NFZ32BW210HN10L CAD Models
NFZ32BW210HN10L Part Data Attributes
|
NFZ32BW210HN10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ32BW210HN10L
Murata Manufacturing Co Ltd
FERRITE BEAD 21 OHM 2SMD 1LN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
DC Resistance-Max | 0.144 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.55 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 21 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.2 A | |
Width | 2.5 mm |