-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ32BW101HN11K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ32BW101HN11K
Murata Manufacturing Co Ltd
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 1 MHZ | |
DC Resistance-Max | 0.57 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.55 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current | 0.9 A | |
Width | 2.5 mm |