-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFZ2HBM170SN10LTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NFZ2HBM170SN10L
|
Avnet Americas | Ferrite Chip Bead 170 17Ohm 700mA 2-Pin 1008 Emboss T/R - Tape and Reel (Alt: NFZ2HBM170SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0835 / $0.0921 | Buy Now |
DISTI #
81-NFZ2HBM170SN10L
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 0 |
|
$0.0680 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0723 | Buy Now |
DISTI #
NFZ2HBM170SN10L
|
Avnet Americas | Ferrite Chip Bead 170 17Ohm 700mA 2-Pin 1008 Emboss T/R - Tape and Reel (Alt: NFZ2HBM170SN10L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0835 / $0.0921 | Buy Now |
DISTI #
NFZ2HBM170SN10L
|
TME | Ferrite: bead, Imp.@ 100MHz: 17Ω, SMD, 700mA, 1008, R: 263mΩ, ±30% Min Qty: 3000 | 0 |
|
$0.0720 | RFQ |
|
Chip Stock | 50000 |
|
RFQ | ||
DISTI #
C1S521301914958
|
Chip1Stop | Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape | 450 |
|
$0.0452 / $0.0488 | Buy Now |
DISTI #
3352969
|
Farnell | FERRITE BEAD, 1008, 0.7A RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ2HBM170SN10L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ2HBM170SN10L
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1008, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.263 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.7 A | |
Width | 2 mm |