Part Details for NFZ18SM501SZ10D by Murata Manufacturing Co Ltd
Results Overview of NFZ18SM501SZ10D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFZ18SM501SZ10D Information
NFZ18SM501SZ10D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFZ18SM501SZ10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFZ18SM501SZ10DTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0796 | Buy Now |
DISTI #
NFZ18SM501SZ10D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 500 Ohm, 950 mA, 250 Milliohm, ? 25% - Tape and Reel (Alt: NFZ18SM... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 | Buy Now |
DISTI #
81-NFZ18SM501SZ10D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 180 |
|
$0.0690 / $0.2500 | Buy Now |
|
Future Electronics | Ind Chip Molded Multi-Layer 500Ohm 25% 100MHz 950mA 0603 Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.0736 / $0.0780 | Buy Now |
DISTI #
NFZ18SM501SZ10D
|
TME | Ferrite: bead, Imp.@ 100MHz: 500Ω, SMD, 850mA, 0603, R: 250mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0660 | RFQ |
DISTI #
NFZ18SM501SZ10D
|
Avnet Abacus | Ferrite Bead 0603 1608 Metric 500 Ohm 950 mA 250 Milliohm 25 (Alt: NFZ18SM501SZ10D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 20000 |
|
RFQ |
Part Details for NFZ18SM501SZ10D
NFZ18SM501SZ10D CAD Models
NFZ18SM501SZ10D Part Data Attributes
|
NFZ18SM501SZ10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ18SM501SZ10D
Murata Manufacturing Co Ltd
Ferrite Chip,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.85 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |