Part Details for NFZ15SR262SN10D by Murata Manufacturing Co Ltd
Overview of NFZ15SR262SN10D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFZ15SR262SN10D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1553
|
Newark | Ferrite Bead, 400 Ohm, 0.3A, 0402 Rohs Compliant: Yes |Murata NFZ15SR262SN10D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-NFZ15SR262SN10DCT-ND
|
DigiKey | FERRITE BEAD 400 OHM 0402 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70 In Stock |
|
$0.0639 / $0.1900 | Buy Now |
DISTI #
NFZ15SR262SN10D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 400 ohm, 300 mA, NFZ15SR_SN, 1.2 ohm - Tape and Reel (Alt: NFZ15SR262SN10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0696 | Buy Now |
|
Chip Stock | 48000 |
|
RFQ |