-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NFZ15SF102SZ10DTR-ND
|
DigiKey | EMC Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NFZ15SF102SZ10D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1 kohm, 230 mA, NFZ15SF, 1.4 ohm, ± 25% - Tape and Reel (Alt: NFZ15SF102SZ10D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 | Buy Now |
DISTI #
81-NFZ15SF102SZ10D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 0 |
|
$0.0650 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0667 | Buy Now |
|
Chip Stock | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ15SF102SZ10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ15SF102SZ10D
Murata Manufacturing Co Ltd
Ferrite Bead,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 1.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.23 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |