-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7142
|
Newark | Ferrite Bead, 0.275A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance @ 100Mhz:-, Dc Current Rating:275Ma, Product Range:Nfz03Sg Series, Dc Resistance Max:0.73Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Murata NFZ03SG501SN10D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0860 / $0.1240 | Buy Now |
DISTI #
490-18081-1-ND
|
DigiKey | FERRITE BEAD 500 OHM 0201 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0515 / $0.1900 | Buy Now |
DISTI #
NFZ03SG501SN10D
|
Avnet Americas | Ferrite Chip Bead 500 Ohm 270mA 0.56 Ohm 2-Pin 0201 Paper T/R - Tape and Reel (Alt: NFZ03SG501SN10D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
81-NFZ03SG501SN10D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 2084 |
|
$0.0590 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
|
Chip Stock | 78000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFZ03SG501SN10D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFZ03SG501SN10D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IMPEDANCE AT 900 MHZ | |
DC Resistance-Max | 0.68 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.275 A | |
Width | 0.3 mm |