-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6501
|
Newark | Emi Filter, 200Ma, Voltage Rating:25V, Current Rating:200Ma, Product Range:-, Filter Terminals:Smd, Filter Type:Emi, Rfi, Frequency Max:30Ghz, Operating Temperature Max:85°C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Murata NFW31SP206X1E4L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NFW31SP206X1E4L.
|
TTI | EMI Filter Circuits 20MHZ C/O 25V 0.2A F RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
NFW31SP206X1E4L
|
Avnet Abacus | EMI Filter 30dB 0.2A 25VDC Flat Style SMD Plastic T/R (Alt: NFW31SP206X1E4L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | FILTER LC(PI) 20MHZ SMD | 80000 |
|
$1.4450 / $2.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFW31SP206X1E4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFW31SP206X1E4L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | PI-TYPE CIRCUIT; CUT-OFF FREQUENCY 20 MHZ | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation Frequency-Min | 50 MHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 5 dB | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insertion Loss-Max | 30 dB | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN COPPER | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NFW31SP206X1E4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFW31SP206X1E4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFW31SP206X1E4D | Data Line Filter, 1 Function(s), 25V, 0.2A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | NFW31SP206X1E4L vs NFW31SP206X1E4D |