-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module (IPM), ASPM27-V3, AEC-Q & AQG324, Automotive, Inverter 650V,30A ASPM27-V3, 650V/ 30A, DIP-027, 60-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0247
|
Newark | Aspm27 V3 650V/30A (For Tico)/ Tube |Onsemi NFVA33065L42 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1200 / $24.3100 | Buy Now |
DISTI #
488-NFVA33065L42-ND
|
DigiKey | ASPM27 V3 650V/30A (FOR TICO) Min Qty: 1 Lead time: 12 Weeks Container: Tube |
79 In Stock |
|
$21.2500 / $32.3200 | Buy Now |
DISTI #
NFVA33065L42
|
Avnet Americas | Smart Power IGBT Module 3-Phase 650V 30A 27-Pin DIP Through Hole Tube - Rail/Tube (Alt: NFVA33065L42) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$20.4000 / $21.9300 | Buy Now |
DISTI #
863-NFVA33065L42
|
Mouser Electronics | Intelligent Power Modules - IPMs ASPM27 V3 650V/30A (FOR TICO) RoHS: Compliant | 60 |
|
$21.2500 / $31.8200 | Buy Now |
|
Onlinecomponents.com | Smart Power IGBT Module 3-Phase 650V 30A 27-Pin DIP Through Hole Tube - Rail/Tub | 0 |
|
$21.1000 / $44.2000 | Buy Now |
DISTI #
NFVA33065L42
|
Avnet Silica | (Alt: NFVA33065L42) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NFVA33065L42
|
EBV Elektronik | (Alt: NFVA33065L42) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | - Min Qty: 1 | 3 |
|
$28.6800 / $59.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NFVA33065L42
onsemi
Buy Now
Datasheet
|
Compare Parts:
NFVA33065L42
onsemi
Intelligent Power Module (IPM), ASPM27-V3, AEC-Q & AQG324, Automotive, Inverter 650V,30A ASPM27-V3, 650V/ 30A, DIP-027, 60-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP-027 | |
Manufacturer Package Code | MODCB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER |