Part Details for NFS40-7915J by Advanced Energy Industries Inc
Overview of NFS40-7915J by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFS40-7915J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFS40-7915J
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15V 2.6A 40W 9-Pin (Alt: NFS40-7915J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for NFS40-7915J
NFS40-7915J CAD Models
NFS40-7915J Part Data Attributes
|
NFS40-7915J
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
NFS40-7915J
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |