Part Details for NFS40-7908 by Emerson Electric Company
Overview of NFS40-7908 by Emerson Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC7908AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10131937-908ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 8 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for NFS40-7908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | XFMR | 1 |
|
$122.4208 | Buy Now |