Part Details for NFR25H0004709JR500 by Vishay Beyschlag
Overview of NFR25H0004709JR500 by Vishay Beyschlag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR25H0004709JR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PPC47BCT-ND
|
DigiKey | RES 47 OHM 1/2W 5% AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24219 In Stock |
|
$0.0528 / $0.3800 | Buy Now |
|
Quest Components | FIXED RESISTOR - FUSIBLE, 0.5W, 47OHM, 5% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 4935 |
|
$0.0482 / $0.1484 | Buy Now |