Part Details for NFR25H0003300JA500 by Vishay Intertechnologies
Overview of NFR25H0003300JA500 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR25H0003300JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R5392
|
Newark | Nfr25H 5% A5 330R Rohs Compliant: Yes |Vishay NFR25H0003300JA500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 | Buy Now |
DISTI #
NFR25H0003300JA500
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 500 mW, Axial Leaded, Metal Film, Fusible (Alt: NFR25H0003300JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0506 / $0.0643 | Buy Now |
DISTI #
594-NFR25H0003300JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole NFR25H 5% A5 330R RoHS: Compliant | 0 |
|
$0.0470 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0469 | Buy Now |
DISTI #
WSI311
|
Rutronik | NFR25H 330R 5% 0,5W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 35000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0442 / $0.0450 | Buy Now |
DISTI #
NFR25H0003300JA500
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 500 mW, Axial Leaded, Metal Film, Fusible (Alt: NFR25H0003300JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFR25H0003300JA500
NFR25H0003300JA500 CAD Models
NFR25H0003300JA500 Part Data Attributes:
|
NFR25H0003300JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR25H0003300JA500
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.5W, 330ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NFR25H0003300JA500
This table gives cross-reference parts and alternative options found for NFR25H0003300JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR25H0003300JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR25H0003300JR500 | Fixed Resistor - Fusible, 0.5W, 330ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NFR25H0003300JA500 vs NFR25H0003300JR500 |