Datasheets
NFR25H0001208JR500 by: Vishay BCcomponents

RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 200 ppm, 1.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for NFR25H0001208JR500 by Vishay BCcomponents

Overview of NFR25H0001208JR500 by Vishay BCcomponents

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Part Details for NFR25H0001208JR500

NFR25H0001208JR500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NFR25H0001208JR500 Part Data Attributes

NFR25H0001208JR500 Vishay BCcomponents
Buy Now Datasheet
Compare Parts:
NFR25H0001208JR500 Vishay BCcomponents RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 200 ppm, 1.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
Construction Non-Flammable
JESD-609 Code e3
Lead Diameter 0.58 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 1.2 Ω
Resistor Type FIXED RESISTOR - FUSIBLE
Surface Mount NO
Technology METAL ALLOY
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 350 V

Alternate Parts for NFR25H0001208JR500

This table gives cross-reference parts and alternative options found for NFR25H0001208JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR25H0001208JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NFR25H0001208JA500 Fixed Resistor - Fusible, 0.5W, 1.2ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies NFR25H0001208JR500 vs NFR25H0001208JA500
NFR25H0001208JA100 Fixed Resistor - Fusible, 0.5W, 1.2ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies NFR25H0001208JR500 vs NFR25H0001208JA100
NFR25H0001208JA100 RESISTOR, FUSIBLE, FILM, 0.5 W, 5 %, 200 ppm, 1.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents NFR25H0001208JR500 vs NFR25H0001208JA100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NFR25H0001208JR500 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NFR25H0001208JR500 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of NFR25H0001208JR500 would you like to use for your alert(s)?
  • Please alert me when NFR25H0001208JR500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NFR25H0001208JR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NFR25H0001208JR500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NFR25H0001208JR500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NFR25H0001208JR500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NFR25H0001208JR500 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: