There are no models available for this part yet.
Overview of NFR2500001509JA100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NFR2500001509JA100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NFR2500001509JA100
|
Avnet Americas | NFR25 5% A1 15R - Ammo Pack (Alt: NFR2500001509JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1159 | Buy Now | |
DISTI #
594-NFR2500001509JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole NFR25 5% A1 15R | 0 |
|
$0.1060 / $0.6000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1136 | Buy Now | ||
DISTI #
NFR2500001509JA100
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 330 mW, Axial Leaded, Metal Film, Fusible (Alt: NFR2500001509JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NFR2500001509JA100 by Vishay Intertechnologies
Part Data Attributes for NFR2500001509JA100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
FLAME PROOF, RATED AC VOLTAGE (V): 250
|
Construction
|
Non-Flammable
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.58 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR - FUSIBLE
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for NFR2500001509JA100
This table gives cross-reference parts and alternative options found for NFR2500001509JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR2500001509JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR2500001509JA100 | RESISTOR, FUSIBLE, FILM, 0.33 W, 5 %, 200 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NFR2500001509JA100 vs NFR2500001509JA100 |
NFR2500001509JA500 | RESISTOR, FUSIBLE, FILM, 0.33 W, 5 %, 200 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NFR2500001509JA100 vs NFR2500001509JA500 |
NFR2500001509JR500 | RESISTOR, FUSIBLE, FILM, 0.33 W, 5 %, 200 ppm, 15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NFR2500001509JA100 vs NFR2500001509JR500 |