Part Details for NFR2500001002JA500 by Vishay Intertechnologies
Results Overview of NFR2500001002JA500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFR2500001002JA500 Information
NFR2500001002JA500 by Vishay Intertechnologies is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NFR2500001002JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6485
|
Newark | Through Hole Metal Film Resistor, Nfr25 Series, 10 Kohm, 330 Mw, - 5%, 250 V, Axial Leaded Rohs Comp... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1543 |
|
$0.0510 / $0.1750 | Buy Now |
DISTI #
NFR2500001002JA500
|
Avnet Americas | NFR25 5% A5 10K - Ammo Pack (Alt: NFR2500001002JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0365 / $0.0390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0431 / $0.0456 | Buy Now |
DISTI #
NFR2500001002JA500
|
Avnet Abacus | NFR25 5 A5 10K (Alt: NFR2500001002JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RES AX 0207 0.33W FUSIBLE NON-FLAM 5% A5 10K0 12 NC: 232220533103 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0561 / $0.0606 | Buy Now |
Part Details for NFR2500001002JA500
NFR2500001002JA500 CAD Models
NFR2500001002JA500 Part Data Attributes
|
NFR2500001002JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR2500001002JA500
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.33W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for NFR2500001002JA500
This table gives cross-reference parts and alternative options found for NFR2500001002JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR2500001002JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5063FM10K00J | YAGEO Corporation | Check for Price | RESISTOR, FUSIBLE, FILM, 0.33W, 5%, 100ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | NFR2500001002JA500 vs 5063FM10K00J |
NFR2500001002JR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor - Fusible, 0.33W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NFR2500001002JA500 vs NFR2500001002JR500 |