Part Details for NFR2500001001JA100 by Vishay Intertechnologies
Overview of NFR2500001001JA100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR2500001001JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFR2500001001JA100
|
Avnet Americas | NFR25 5% A1 1K0 - Ammo Pack (Alt: NFR2500001001JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1159 | Buy Now |
DISTI #
594-NFR2500001001JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole NFR25 5% A1 1K0 RoHS: Compliant | 0 |
|
$0.1120 / $0.6000 | Order Now |
|
Future Electronics | Metal Film Resistors - Through Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1110 / $0.1220 | Buy Now |
DISTI #
NFR2500001001JA100
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 330 mW, Axial Leaded, Metal Film, Fusible (Alt: NFR2500001001JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFR2500001001JA100
NFR2500001001JA100 CAD Models
NFR2500001001JA100 Part Data Attributes
|
NFR2500001001JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NFR2500001001JA100
Vishay Intertechnologies
Fixed Resistor - Fusible, 0.33W, 1000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |