Part Details for NFR21GD1016802L by Murata Manufacturing Co Ltd
Overview of NFR21GD1016802L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR21GD1016802L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07537912
|
Arrow Electronics | EMI Filter RC-Circuit 0.03A 50VDC Flat Style SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1205 Container: Cut Strips | Americas - 6 |
|
$0.0634 | Buy Now |
DISTI #
NFR21GD1016802L
|
Avnet Abacus | (Alt: NFR21GD1016802L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFR21GD1016802L
NFR21GD1016802L CAD Models
NFR21GD1016802L Part Data Attributes
|
NFR21GD1016802L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFR21GD1016802L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 0.03A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | DISTRIBUTED CONSTANT CIRCUIT TYPE | |
Capacitance | 100 µF | |
DC Resistance-Max | 68 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.03 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |