Part Details for NFR21GD1002202L by Murata Manufacturing Co Ltd
Overview of NFR21GD1002202L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR21GD1002202L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFR21GD1002202L
|
Avnet Abacus | EMI Filter 0.05A 50VDC Flat Style SMD Embossed T/R (Alt: NFR21GD1002202L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFR21GD1002202L
NFR21GD1002202L CAD Models
NFR21GD1002202L Part Data Attributes:
|
NFR21GD1002202L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFR21GD1002202L
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 0.05A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | DISTRIBUTED CONSTANT CIRCUIT TYPE | |
Capacitance | 10 µF | |
DC Resistance-Max | 22 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.05 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |
Alternate Parts for NFR21GD1002202L
This table gives cross-reference parts and alternative options found for NFR21GD1002202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR21GD1002202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFM839R02C100R220T1 | Data Line Filter, 1 Function(s), 50V, 0.05A, EIA STD PACKAGE SIZE 0805, 3 PIN | Murata Manufacturing Co Ltd | NFR21GD1002202L vs NFM839R02C100R220T1 |
NFM839R02C100R220B1 | Data Line Filter, 1 Function(s), 50V, 0.05A, EIA STD PACKAGE SIZE 0805, 3 PIN | Murata Manufacturing Co Ltd | NFR21GD1002202L vs NFM839R02C100R220B1 |