Part Details for NFR03 by Vishay BCcomponents
Overview of NFR03 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5349AN-FR033JTA100.000000 | SiTime | 60 to 220 MHz, ±50-ppb precision Super-TCXO | |
SIT5348AN-FR033ITA40.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO | |
SiT5359AN-FR030JT-98.304000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |