Part Details for NFR0204VB1000CTRF by NIC Components Corp
Overview of NFR0204VB1000CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFR0204VB1000CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18538273
|
Arrow Electronics | Res Metal Film 0204(1406) 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Melf Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1644 Container: Cut Strips | Americas - 2972 |
|
$0.0451 / $0.0897 | Buy Now |
DISTI #
25934623
|
Verical | Res Metal Film 0204(1406) 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Melf Pad SMD T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1644 | Americas - 2972 |
|
$0.0451 | Buy Now |
DISTI #
C1S527800514918
|
Chip1Stop | Res Metal Film 0204(1406) 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Epoxy Melf Pad SMD T/R RoHS: Compliant pbFree: Yes | 2972 |
|
$0.1430 | Buy Now |
Part Details for NFR0204VB1000CTRF
NFR0204VB1000CTRF CAD Models
NFR0204VB1000CTRF Part Data Attributes
|
NFR0204VB1000CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFR0204VB1000CTRF
NIC Components Corp
Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for NFR0204VB1000CTRF
This table gives cross-reference parts and alternative options found for NFR0204VB1000CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR0204VB1000CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFR0204VB1000CTRQYF | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | NIC Components Corp | NFR0204VB1000CTRF vs NFR0204VB1000CTRQYF |
MELFC0204-TE-1000BT | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF | VENKEL LTD | NFR0204VB1000CTRF vs MELFC0204-TE-1000BT |