Part Details for NFP0806M4R7TR110F by NIC Components Corp
Overview of NFP0806M4R7TR110F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NFP0806M4R7TR110F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFP0806M4R7TR110F
|
Avnet Americas | Multilayer Inductor, 4.7 uH, 140 Milliohm, ? 20%, 30 MHz, 1.1 A, 0806 [2016 Metric] - Tape and Reel (Alt: NFP0806M4R7TR110F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0560 | Buy Now |
DISTI #
NFP0806M4R7TR110F
|
Avnet Abacus | Multilayer Inductor, 4.7 uH, 140 Milliohm, � 20%, 30 MHz, 1.1 A, 0806 [2016 Metric] - Tape and Reel (Alt: NFP0806M4R7TR110F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NFP0806M4R7TR110F
NFP0806M4R7TR110F CAD Models
NFP0806M4R7TR110F Part Data Attributes
|
NFP0806M4R7TR110F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NFP0806M4R7TR110F
NIC Components Corp
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTILAYER,DC RESISTANCE IS MEASURED AT 25% | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |