Part Details for NFP-5039 by Quest Technology International Inc
Overview of NFP-5039 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5039SQX/NOPB | Texas Instruments | Half-Bridge PWM Controller with Advanced Current Limit 24-WQFN -40 to 125 | |
LM5039MHX/NOPB | Texas Instruments | Half-Bridge PWM Controller with Advanced Current Limit 20-HTSSOP -40 to 125 | |
LM5039MH/NOPB | Texas Instruments | Half-Bridge PWM Controller with Advanced Current Limit 20-HTSSOP -40 to 125 |
Price & Stock for NFP-5039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NFP-5039-ND
|
DigiKey | OVERSIZED KEYSTONE WALL PLATE SI Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
277 In Stock |
|
$1.0600 | Buy Now |
DISTI #
70927361
|
RS | Faceplate, 3 port, Almond, MIDI Oversized, (3.1" W x 4.85"H) | Quest Technology International Inc. NFP-5039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.0600 | RFQ |
|
Onlinecomponents.com | st Technology NFP-5039 Keystone Wall Plate, Oversized, Single-Gang, 3 Ports, Almond RoHS: Compliant | 0 |
|
$0.9740 / $1.0040 | Buy Now |
DISTI #
10137869
|
TestEquity LLC | Quest Technology NFP-5039 Keystone Wall Plate, Oversized, Single-Gang, 3 Ports, Almond | 0 |
|
$1.5000 | Buy Now |